null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

N

OSCILLOSCOPE,DIGITAL,HANDHELD
1.25GS/S,100MHZ,PROBE INCLUDED

FLUKE 190-104/AM: FLUKE CORPORATION View Larger Image
Image is representative only
FLUKE CORPORATION
Jameco Part no. 2173546
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE 190-104/AM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3,899.95

# of Unit Price
1+ $3,899.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Portable Oscilloscope

Features:

  • Four independent floating isolated inputs
  • High-speed sampling
  • 10,000 points per trace waveform capture (scope mode)
  • CAT III 1000 V/CAT IV 600 V safety rated for industrial environments
  • Up to seven hours of battery operation using BP291
  • Isolated USB host port for direct data storage to a USB memory device; USB device port for easy PC communication
  • Easy access battery door for quick battery swaps in the field
  • Compact and only 2.2 kg (4.8 lb)
  • Security slot: lock down oscilloscope with Kensington® lock while unattended
  • IP 51 rating, dust- and drip-proof
  • Connect-and-View™ triggering for intelligent, automatic triggering on fast, slow and even complex signals
  • Frequency Spectrum using FFT-analysis
  • Automatic capture and REPLAY of 100 screens
  • ScopeRecord™ Roll mode gives 30,000 points per input channel for low frequency signal analysis
  • TrendPlot™ paperless recorder mode with deep memory for long-term automatic measurements
  • 5,000 count DMM included in the 2-channel models