null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8-Bit AT89 CISC 8KB Flash 5 Volt 44-Pin PLCC

AT89S52-24JU.: ATMEL SEMICONDUCTOR
Image is representative only
ATMEL SEMICONDUCTOR
Jameco Part no. 220871
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. AT89S52-24JU.
Catalog 132 , page 9
Pricing & Availability

$1.39

# of Unit Price
1+ $1.39
10+ $1.25
100+ $1.09
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

8-bit Microcontroller with 8kB In-System Programmable Flash


The AT89S52 is a low-power, high-performance CMOS 8-bit microcontroller with 8K bytes of in-system programmable Flash memory. The device is manufactured using Atmel's high-density nonvolatile memory technology and is compatible with the industry- standard 80C51 instruction set and pinout. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with in-system programmable Flash on a monolithic chip, the Atmel AT89S52 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.

Features:

  • Compatible with MCS-51® Products
  • 8K Bytes of In-System Programmable (ISP) Flash Memory
             Endurance: 1000 Write/Erase Cycles
  • 4.0V to 5.5V Operating Range
  • Fully Static Operation: 0 Hz to 33 MHz
  • Three-level Program Memory Lock
  • 256 x 8-bit Internal RAM
  • 32 Programmable I/O Lines
  • Three 16-bit Timer/Counters
  • Eight Interrupt Sources
  • Full Duplex UART Serial Channel
  • Low-power Idle and Power-down Modes
  • Interrupt Recovery from Power-down Mode
  • Watchdog Timer
  • Dual Data Pointer
  • Power-off Flag
  • 44-pin PLCC package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyAT89S52
    Number of Timers3
    Program Memory Size8KB
    Program Memory TypeFlash
    RAM Size256Byte
    Interface TypeUART
    Family NameAT89
    Minimum Operating Supply Voltage4V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingSurface Mount
    Specification Value
    Device Core8051
    Pin_Count44
    Supplier_PackagePLCC
    Product Width16.7mm(Max)
    Product Height3.48mm(Max)
    Product Length16.7mm(Max)
    Product TypeMicrocontroller
    Data Bus Width8Bit
    Instruction Set ArchitectureCISC
    Maximum Clock Rate24MHz
    Maximum Speed24MHz
    Number of Programmable I/Os32


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.