null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

12VDC Continuous Tubular Pull Solenoid

SMT-1325L12STD-R: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 262167
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SMT-1325L12STD-R
  RoHS compliant
Catalog 132 , page 86
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.45
25+ $11.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Continuous Tubular Pull Solenoid

  • Nominal voltage: 12VDC
  • Coil resistance: 36 ohm (±10%)
  • Power consumption: 4.0W
  • Holding force: 0.11 lbs.
  • Stroke: 0.47
  • Continuous
  • Size: 1.0"L x 0.5"Dia.
  • Shaft Dia: 0.200
  • Weight: 0.05 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil Resistance (+/-10%) Ohms36
    Size (Length x Diameter) (inch)1.0 x 0.5
    TypeTubular-pull
    Voltage (VDC)12
    Holding Force (lbs.@200C)0.11
    Specification Value
    Power Consumption (W)4
    Shaft Diameter (inch)0.2
    Stroke0.47
    Weight (lbs.)0.05


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.