null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Actuators >> Solenoids

SOLENOID,OPEN FRAME-PULL,12V

SMO-0520L12STD-R: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 262247
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SMO-0520L12STD-R
  RoHS compliant
Catalog 132 , page 86
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
25+ $8.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

12VDC Open Frame Pull Solenoid

Features:
  • Coil Resistance: 90Ω
  • Power Consumption: 1.6W
  • Holding Force: 0.16 lbs. @ 20°C
  • Stroke: 0.24 inches
  • Size: 0.8" x 0.6" x 0.5"
  • Shaft Diameter: 0.200 inches
  • Weight: 0.04 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil Resistance (+/-10%) Ohms90
    Size (Length x Diameter) (inch)0.8 x 0.6 x 0.5
    TypeOpen frame-pull
    Voltage (VDC)12
    Holding Force (lbs.@200C)0.16
    Specification Value
    Power Consumption (W)1.6
    Shaft Diameter (inch)0.2
    Stroke0.24
    Weight (lbs.)0.04


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.