null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Serial >> 20x4

DISPLAY,LCD,GLK12232-25-FGW,SERIAL,20x4

GLK12232-25-FGW: MATRIX ORBITAL View Larger Image
Image is representative only
MATRIX ORBITAL
Jameco Part no. 281404
Manufacturer MATRIX ORBITAL
Manufacturer no. GLK12232-25-FGW
Catalog 132 , page 30
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $77.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Serial LCD Display

Features
  • Characters x lines: 122 x 32 with graphics
  • Input data: 9600-115,000 baud
  • Input voltage: 5V @ 20mA
  • Black lettering with White backlight
  • Text display using built-in or user supplied fonts
  • Adjustable contrast, backlighting and keypad interface
  • Module size: 3.4"W x 2.4"H x 0.4"D
  • Display size: 3.3"W x 1.4"H

    Recommended power supply 164101

    Report a problem
    Suggest a product
  • Specification Value
    Graphic (Y/N)Y
    With Keyboard InterfaceN
    Display Size (WxH) Inches3.3 x 1.4
    Module Size (WxHxD) Inches3.9x2.4x0.4
    Characters x Lines20 x 4
    Specification Value
    Input Current mA20
    Input Voltage-Max (V)5
    Serial Input Max (bps)115000
    Backlight (Y/N)Y


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.