null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Switchboxes >> Monitor/Keyboard/Mouse-to-PC

C

4 PORT KVM SWITCHBOX

KS104: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 310834
Manufacturer   JAMECO VALUEPRO
Manufacturer no. KS104
Catalog 121 , page 163
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $17.95
25+ $15.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

4-WAY KVM SWITCHBOX

The KS-104 switcher switches VGA and PS/2 between four computers located near each other. Simply plug your peripherals directly into the back of the switch, connect the cables to the computers you want to control, push to select the computer you want to work on, and you're switching. Switching between computers is done from a button or from your keyboard.

Now you can switch easily and reliably between any combination of four VGA & PS/2 equipped computers - using only one keyboard, VGA monitor and mouse. The VGA cross platform switcher saves space - there's no need to work on a desk crowded with four VGA monitors, keyboards and mouse devices. It saves time - there's no need to move from one monitor to another to access different computers. And, it saves money - there's no need to purchase additional VGA monitors, mouse devices, keyboards etc.

Features:
  • PS/2 console works with Win98/SE/ME/2000/XP, WinNT, HP Unix, Linux, Sun Solaris, Mac O.S 8.6 or later version
  • No software driver installation needed
  • Manage multiple PCs, G3/G4 MACs, iMACs from one PS/2 keyboard, PS/2 mouse and monitor
  • Legacy Control: PS/2 keyboard and PS/2 mouse control all PCs
  • Add PCs or remove connected PCs for maintenance without powering down the PC
  • Use push button or hot key control for easy computer selection
  • Auto scan mode for monitoring all PCs
  • User inexpensive and commonly found standard cables
  • LED display for easy status monitoring
  • Buzzer sound for switching port confirmation
  • High VGA resolution 1920 x 1440 and high bandwidth 200MHz
  • Supports VGA, DDC, DDC2, DDC2B

    Specifications:
  • PC Port: 4 PS/2 & VGA
  • On Screen Display: No
  • Scan Intervals: 4
  • Keyboard Emulation Port: PS/2
  • Mouse Emulation Port: PS/2
  • VGA Resolution: 1920 x 1440
  • Bandwidth: 200 MHz
  • Power Adapter: 12V DC
  • Operation Temperature: 0 - 40°C
  • Storage Temperature: -20 - 60°C
  • Humidity: 0 - 90% Non-Condensing
  • Max PC Connections: 4
  • Weight: 8.4 oz.
  • Dimension: 7.8"L x 3.4"W x 1.3"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.