TRANSISTOR General Purpose BJT PNP 80 Volt 0.5A 3-Pin TO-92 Tape and Reel
| Jameco Part no. 800542 | |
|---|---|
| Manufacturer | FREESCALE SEMICONDUCTOR |
| Manufacturer no. | MPS8599RLRA |
| Catalog 281 , page 32 |
- Data Sheet (current) [88 KB ]
500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
@MPS8599RLRA,@SS T092 GP XSTR
P/NP 80V (10)
Report a problem
Suggest a product
@MPS8599RLRA,@SS T092 GP XSTR
P/NP 80V (10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MPS8599 |
| Maximum Collector Emitter Voltage | 80V |
| Maximum Emitter Base Voltage | 5V |
| Minimum DC Current Gain | 100@1mA@5V|100@10mA@5V|75@100mA@5V |
| Maximum Operating Frequency | 150MHz(Min) |
| Maximum DC Collector Current | 0.5A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Tape and Reel |
| Type | PNP |
| Pin_Count | 3 |
| Specification | Value |
|---|---|
| Supplier_Package | TO-92 |
| Product Width | 4.19mm(Max) |
| Product Height | 5.33mm(Max) |
| Product Length | 5.2mm(Max) |
| Product Type | GP BJT |
| Category | Bipolar Small Signal |
| Configuration | Single |
| Maximum Power Dissipation | 625mW |
| Maximum Collector Base Voltage | 80V |
| Maximum Collector Emitter Saturation Voltage | 0.4V@5mA@100mA|0.3V@10mA@100mA |
| Number of Elements per Chip | 1 |
Report a problem
Suggest a product