Transistor BC548B TO-92 Transistor NPN Switch

$0.12 ea


  • Part no.: 254781
  • Manufacturer: Major Brands
  • Manufacturer no.: BC548B
Pricing
# of units Price
10+ $0.12
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
TRANSISTOR, BC548B, TO-92 TRANS, NPN, SWITCH

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
TypeNPN
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation500mW
Maximum Base Emitter Saturation Voltage0.7V(Typ)@[email protected], 0.9V(Typ)@[email protected]
Maximum Collector Base Voltage30V
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@100mA
Number of Elements per Chip1
Maximum Collector Emitter Voltage30V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@5V
Maximum Operating Frequency300MHz(Typ)
Maximum DC Collector Current0.1A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyBC548B
Product Width3.86mm(Max)
Product Height4.58mm
Product Length4.58mm
Product TypeGP BJT


Report a problem
Suggest a product