null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Robots >> Kits

Robot
Store

Coaster Bot Kit, 16 Pieces, MAKE: Robot Build Contest

KIT-ROBOT: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2115741
Manufacturer JAMECO KITPRO
Manufacturer no. KIT-ROBOT
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Coaster Bot Challenge Kit


In May of 2010, Jameco and Make held a Build a CoasterBot contest... a mini robot development platform using CD/DVD discs as the main body components. The goal was to create a robot that has the ability to navigate a space on its own, avoiding obstacles, and that has the ability to have additional sensor systems (proximity, heat, light, sound, etc.) added "on top" of this base behavior. Contestants were free to use CD/DVD media in any way they choose and extra points were given for creativity and innovation in the overall design.

Now you can build your own Coaster Bot with this complete kit that includes everything you need. Just provide any chassis or platform you'd like and your Coaster Bot is ready to roll!

NOTE: A USB-TTL programmer is required to program the Ardweeny (Not included, we recommend P/N 2117341)

Click here for instructions on how to build your own one hour coaster-bot.

Here's a video on the winning Coaster Bot:

The Coasterbot Builder Kit Includes:

  • HS-322HD Standard Deluxe Servo (395760)
  • 400 Point Breadboard, with 1 terminal strip and 2 bus strips, .25" X 2.125" (20601)
  • 5V Breadboard Voltage Regulator Kit (2115750)
  • Ardweeny (Arduino™ Compatible), Microcontroller (2115768)
  • BOE-BOT/SUMOBOT Wheel and Tire Set (2109624)
  • 5 Amp Toggle Switch SPST, On-Off (317287)
  • 3 Amp @ 125 VAC(2 Amp@ 30 VDC) Subminiature Basic Switch SPDT (Normally Closed) (188867)
  • Quadruple High-Current Half-H Driver (1341966)
  • 100-foot Solid Hook Up Wire, 22 AWG, Black Insulation (36792)
  • 4-AAA Battery Holder with Cover and Switch Wire Termination (216339)
  • 9V Battery Snap Clip with 3" Leads (11280)
  • # 4 Flat Zinc Coated Steel Washer, 9/32 OD (106826)
  • 1/4" M/F Threaded Hex Aluminum Spacer 1.5"L (166546)
  • 1/4" M/F Threaded Hex Aluminum Spacer .75"L (139222)
  • 4-40 Hex Nut, Zinc Platted Steel (40943)
  • Phillips Pan Head Screw, PPN 4-40 x 1/4" (2094389)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.