DISPLAY,MINIATURE LCD A/V COLOR,3.5 INCH TFT,PAL/NTSC,320x240,SPEAKER
| Jameco Part no. 2110027 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 603-32000 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [211 KB ]
Mini LCD A/V Color Display
This 7" LCD A/V PAL/NTSC display features a 480x240 pixel color screen and a built-in speakers. Conveniently portable, this product can display NTSC video output generated by the Propeller chip or any other device which has an Audio/Composite Video Out connector.
Features:
7 in (170 cm) TFT display panel
PAL/NTSC auto select
480 x 240 pixel resolution
Dual Video input, 1 Audio input
Built-in speaker
Key Specifications:
Power requirements: +12 VDC; 300 mA
Communication: PAL/NTSC format
Dimensions: 4.72 x 6.69 x .79 in (120 x 170 x 20 mm)
Operating Temperature: +32° to +122°F (0° to +50°C )
Included In:
Propeller Accessory Kit
Report a problem
Suggest a product
This 7" LCD A/V PAL/NTSC display features a 480x240 pixel color screen and a built-in speakers. Conveniently portable, this product can display NTSC video output generated by the Propeller chip or any other device which has an Audio/Composite Video Out connector.
Features:
Key Specifications:
Included In: