| # of units | Price |
|---|---|
| 10+ | $0.22 |
| 100+ | $0.19 |
| 500+ | $0.15 |
| 1000+ | $0.12 |
| Specification | Value |
|---|---|
| Gender | SKT |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Straight |
| Type | Housing |
| Family | JS |
| Maximum Current Rating | 3A |
| Maximum Voltage Rating | 250VDC|250VAC |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Packaging | Bag |
| Pitch | 2.54mm |
| Product Depth | 14mm |
| Product Length | 5.28mm |
| Product Type | Connector Discrete Wire Housing |
| Product Height | 2.54mm |