null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Computer Cables >> Fiber Optic

CABLE,FIBER OPTIC,10 FEET LONG,1000um CORE,PLASTIC JACKET

CUSTOM 207: INDUSTRIAL FIBER OPTICS View Larger Image
Image is representative only
INDUSTRIAL FIBER OPTICS
Jameco Part no. 171272
Manufacturer INDUSTRIAL FIBER OPTICS
Manufacturer no. CUSTOM 207
Catalog 132 , page 27
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

10 FOOT FIBER OPTIC CABLE

Fiber optic cables can be used in a variety of ways such as communications, industrial, medical, datacom and sensor applications. This cable includes pmma and perfluorinated optical core fiber and cable as well as hard-clad silica fiber cable.


Features:
  • High-performance plastic optical fiber
  • Core material: Polymetyl-Methacrylate Resin
  • Cladding material: Fluorinated polymer
  • Core Refractive index: 1.49
  • Refractive index profile: Step index
  • Numerical Aperture: 0.5
  • Core diameter: 980µm typical
  • Cladding diameter: 1000µm typical
  • Black polyethylene jacket
  • Jacket diameter: 2.20mm typical
  • Length: 10 feet
  • Weight: 4 grams/meter (0.043 oz./ft)