Capacitor 0.1uF 35 Volt 10% 4.5 X 7mm Radial 2.5mm 1% Bulk
| Part no. 545561 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | TAP104K035SCS-VP |
| RoHS compliant | |
| Catalog 103 , page 46 | |
- Data Sheet (current) [208 KB ]
| Specification | Value |
|---|---|
| Family | TAP |
| Failure Rate | M |
| Leakage Current | 0.5uA |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Case Style | Dipped |
| Wire Form | Straight |
| Construction | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch For Radial | 2.5mm |
| Specification | Value |
|---|---|
| Seated Plane Height | 7mm(Max) |
| Product Height | 7mm(Max) |
| Product Diameter | 4.5mm(Max) |
| Product Type | Capacitor Tantalum Solid |
| Capacitance Value | 0.1uF |
| Voltage | 35VDC |
| Size | 4.5mm X 7mm |
| Tolerance | 10% |
| Polarity | Polar |
| Dissipation Factor | 4% |
| Equivalent Series Resistance | 26Ohm |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»