Connector DIP Socket SKT 6 Position 2.54mm Solder Straight Thru-Hole Tube
| Part no. 683091 | |
|---|---|
| Manufacturer | AMP/TYCO ELECTRONICS |
| Manufacturer no. | 1-390261-1 |
| RoHS compliant | |
| Catalog 103 , page 18 | |
- Data Sheet (current) [84 KB ]
- Data Sheet (current) [111 KB ]
LADDER FRAME DIP SOCKET , IC , 6 PIN , .300"
@SOCKET,IC,6 PIN,1-390261-1,
.300 ,DUAL,LADDER,P/B,TIN (10)
Report a problem
@SOCKET,IC,6 PIN,1-390261-1,
.300 ,DUAL,LADDER,P/B,TIN (10)
Report a problem
| Specification | Value |
|---|---|
| Family | 390261 |
| Insulation Material | Polybutylene Terephthalate |
| Insulation Resistance | 10000MOhm |
| Maximum Insertion Force | 300g |
| Row Spacing | 7.62mm |
| Maximum Contact Resistance | 30mOhm |
| Maximum Current Rating | 1A/Contact |
| Maximum Voltage Rating | 250VAC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Type | DIP Socket |
| Mounting | Through Hole |
| Packaging | Tube |
| Pitch | 2.54mm |
| Specification | Value |
|---|---|
| Product Depth | 10mm |
| Product Height | 5.1mm |
| Product Length | 7.62mm |
| Termination Method | Solder |
| Product Type | Connector Socket |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin |
| Gender | SKT |
| Housing Material | Polybutylene Terephthalate |
| Body Orientation | Straight |
| Number of Contacts | 6 |
| Number of Rows | 2 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»