null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> Standard Output LEDs

LED Uni-Color Red 660nm 2-Pin T-1 3/4

MV5053: EVERLIGHT ELECTRONICS
EVERLIGHT ELECTRONICS
Part no. 1870041
Manufacturer EVERLIGHT ELECTRONICS
Manufacturer no. MV5053
   NCNR
Web-only product
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.12
200+ $0.11
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  8 Wks ARO 

  Add to my favorites


 Add to cart

T-1 3/4 SINGLE COLOR LED, RED, 5 mm


MV5053


Report a problem
Specification Value
FamilyMV5053
Viewing Angle80°
LED MaterialGaAsP
Lens AppearanceColored Diffused
Lens Dimensions5.08mmx5.08mmx7.87mm
Lens Shape TypeCircular
Maximum Forward Current100mA
Maximum Forward Voltage per Color2.2V(Typ)
Maximum Power Dissipation180mW
Peak Wavelength660nm
TypeUni-Color
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature100°C
Specification Value
MountingThrough Hole
Pin_Count2
Supplier_PackageT-1 3/4
Product Width5.84mm
Product Height8.89mm(Max)
Product Length5.84mm
CategoryStandard LED
Product TypeLED
Sub-CategoryThrough Hole
Number of LEDs1
ColorRed
High BrightnessNo
Intensity0.5mcd(Min)