WIRE,HOOK-UP,SOLID,22AWG,GREEN,100'
| Jameco Part no. 36822 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | #9313-5-R |
| RoHS compliant | |
| Catalog 132 , page 132 | |
and BenchPro brands.
- Data Sheet (current) [76 KB ]
22 AWG Solid Hook-Up Wire, 100 ft.
Features
- Color: Green
- Temperature range: -55°C to +105°C
- Passes UL VW-1 flame test
- MIL-W-16878/1, type B PVC
- For use with breadboards such as the JE20 series
Applications
- Point-to-point wiring
- Internal wiring of meters, panels, electrical, and electronic equipment
Packaging
- 100 ft. spool
- Also available in a 25 ft. spool and a 1000 ft. spool
- Complete listing of 22 AWG solid hook-up wire
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Category | WIRE |
| Package | REEL |
| Wire Type | HOOKUP |
| Conductors | 1 |
| Wire Gauge (AWG) | 22 |
| Conductor Strand | SOLID |
| Specification | Value |
|---|---|
| Color | GREEN |
| Length (feet) | 100 |
| Voltage | 600V |
| Insulation Type | PVC |
Report a problem
Suggest a product