Connector Power Male 3 Position 2mm Solder Right Angle Through Hole 3 Terminal 1 Port

$0.99 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.85
100+ $0.69
1000+ $0.55

Request a Large Quantity Quote

1.3mm Male Power Jack

Features:
  • Maximum Rating: 5A 24V DC
  • Jack type: 1.3mm male
  • PCB mounting
  • PCB terminals
  • Size: 6.0mm H x 6.0mm W x 9.0mm D

    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    Number of Contacts3
    Contact MaterialBrass
    Contact PlatingSilver
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    Number of Ports1
    FamilySCD
    TypePower
    Number of Terminals3
    MountingThrough Hole
    Pitch2mm
    Product Depth9.3mm
    Product Height6mm
    Product Length6.3mm
    Termination MethodSolderable
    Product TypeConnector Power


    Report a problem
    Suggest a product