null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

AC to AC Adaptor

ADU180100: JAMECO RELIAPRO
JAMECO RELIAPRO
Part no. 121216
Manufacturer JAMECO RELIAPRO
Manufacturer no. ADU180100
Catalog 103 , page 121
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

WALL TRANSFORMER,18VAC/1A 2.1mmX5.5mm,UL/CUL40/CS


TRANS,WALL,18VAC/1A
2.1mmX5.5mm,UL/CUL40/CS

Report a problem
Specification Value
Output Current (mA)1000
FamilyADU180100
Product Width58mm
Product Height48mm
Product Length74mm
Product TypePower Misc
Output Voltage (VAC)18
CategoryAC to AC Adaptor
Output Connector ID x OD2.1mm x 5.5mm
Minimum Operating Temperature0°C
Specification Value
Output Cord Length6
Maximum Operating Temperature40°C
ColorBlack
Size H x W x D (inches)3.1 x 2.7 x 1.9
MountingPlug in
Weight (lbs.)1.1
PackagingCarton
Agency ApprovalUL|CUL
Pin_Count9999