null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Panel Mount, Meter >> 4.5 Digits

METER,DIGITAL PANEL MOUNT,LCD,4.5

PM-328: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 123140
Manufacturer   JAMECO VALUEPRO
Manufacturer no. PM-328
Catalog 132 , page 121
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
10+ $26.95
25+ $24.25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

4.5 Digit LCD Digital Panel Meter


Features:
  • 200mV full scale input sensitivity
  • Single 9VDC operation (independent 7 to 12VDC)
  • Decimal point selectable
  • 11mm figure height
  • Automatic polarity indication
  • Guaranteed zero reading for 0 volt input
  • High input impedance (> 100MΩ)
  • Also available, 6-value precision resistor set P/N 2076121 (not included)
  • Note: Cannot be used with common ground

Applications:
  • Voltmeter
  • Thermometer
  • Current Meter
  • Capacitance Meter
  • dB Meter
  • Watt Meter
  • Other industrial & domestic uses


Report a problem
Suggest a product
Specification Value
Product TypeLCD DISPLAY
FamilyDIGITAL METER
Specification Value
Additional Feature4.5 DIGITS, DIGITAL LCD PANEL METER


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.