null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

POWER SUPPLY, WALL ADAPTER/TRANSFORMER 1.5,3,4.5,6,7.5,9,12 WATT,12VDC@1000MA,120/220VAC,NO UL

900-100: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 123158
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 900-100
Catalog 132 , page 97
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$11.95

# of Unit Price
1+ $11.95
10+ $10.95
50+ $9.95
250+ $8.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

AC-to-DC Adjustable 7-Output Unregulated Switching Wall Adapter


Switch-selectable Voltage Outputs: 1.5V, 3V, 4.5V, 6V, 7.5V, 9V, 12V
Current Output: 1A

Features:
  • LED indicator
  • Input: 110-220VAC @ 50-60Hz
  • Size: 3.7"H x 2.2"W x 2.5"D
  • Weight: 0.9 lbs.
  • Case color: Black
  • Output cord length: 6 feet

    Output Connectors:
  • 1.3mm x 3.5mm straight female center positive
  • 2.1mm x 5.0mm straight female center positive
  • 2.5mm x 5.5mm straight female center positive
  • 2.5mm male center positive
  • 3.5mm male center positive
  • 9V battery snap

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)1.5, 3, 4.5, 6, 7.5, 9, 12
    Output Cord Length (feet)6
    Weight (lbs.)0.9
    Power Supply TypeAC-DC UNREG LINEAR
    Output Current (mA)1000
    Output Connector ID x OD1.3mm x 3.5mm, 2.1mm x 5.0mm, 2.5mm x 5.5mm Female; 2.5mm, 3.5mm Male
    Specification Value
    Plug TypeFemale or Male, 9V battery snap (LED indicator)
    Size L (inch)2.5
    Size w (inch)2.2
    Size H (inch)3.7
    ColorBlack


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.