Metal Caliper Metric 6 Inches .01mm Precision

$27.95 ea


Pricing
# of units Price
1+ $27.95
5+ $25.95
25+ $23.49

Request a Large Quantity Quote

6" DIGITAL DISPLAY CALIPERS


Features:
  • Display: Measure in inches as low as 0.001"; Measures in mm as low as 0.01mm
  • On/Off button
  • Zero reset button
  • Inch/mm conversion button
  • Measures up to 6 inches/150mm
  • Made of hardened stainless steel
  • One-year warranty
  • Includes: Fitted case and 1.5V silver oxide battery

    Also available in 8-inch length calipers

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product