Connector FFC/FPC Connector SKT 12 Position 2.5mm Solder Straight Thru-Hole Tray

1299673

$0.89 ea


  • Part no.: 1299673
  • Manufacturer: Molex
  • Manufacturer no.: 39-53-2125
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.89
25+ $0.77
50+ $0.70

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector FFC/FPC Connector Socket 12 Position 2.5 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts12
Maximum Contact Resistance20mOhm
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
Housing ColorNatural
Housing MaterialPolyester
Contact GenderSKT
Number of Rows1
Maximum Current Rating1A/Contact
Maximum Voltage Rating200V
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingThrough Hole
PackagingTray
Pitch2.5mm
Product Depth5mm
Product Height9.8mm
Family5597
TypeFFC/FPC Connector
Product Length20.75mm
Termination MethodSolder
Product TypeConnector FFC-FPC


Report a problem
Suggest a product