null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Memory Backup

CAPACITOR,MEMORY BACK-UP,.22F,5.5V,

EECF5R5U224(PANASONIC): JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 142949
Manufacturer   JAMECO VALUEPRO
Manufacturer no. EECF5R5U224(PANASONIC)
Catalog 132 , page 35
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

CAPACITOR, MEMORY BACK-UP,.22F,5.5V,


CAP,MEMORY BACK-UP,.22F,5.5V,
13.2mm x 6.8mm x 5.3(DxTxPINS)

Report a problem
Suggest a product
Specification Value
Product TypeDOUBLE LAYER CAPACITOR
Positive Tolerance (%)80
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Capacitance (F)0.22
Capacitance (uF)220000
Voltage5.5 VDC
Specification Value
Tolerance-20 to 80 %
Mounting FeatureTHROUGH HOLE
Package ShapeCIRCULAR
Operating Temperature-25 to 70 C
Negative Tolerance (%)20


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.