7-Segment Numeric High Performance Green Single Digit LED Display

$0.79 ea


  • Part no.: 1551672
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-7801
Pricing
# of units Price
1+ $0.79
10+ $0.69

Request a Large Quantity Quote

7-Segment Numeric High Performance Green Single Digit LED Display

Features:

  • Compact package
    • 0.300 x 0.500 inches
    • Leads on 2.54mm (0.1 inch) centers
  • Excellent appearance
    • Evenly lighted segments
    • Mitered corners on segments
    • Surface color gives optimum contrast
    • ±50° viewing angle
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Right hand decimal point

    Specifications:

  • Color: high performance green
  • Display height: 7.6mm
  • Continuous forward current: 30mA (max)
  • Luminous intensity/segment: 6800µcd (typ)
  • Forward voltage/segment: 2.1V (typ)
  • Peak wavelength: 566nm
  • Reverse voltage/segment: 50V (typ)

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7 SEG NUMERIC DISPLAY
    Illuminated ColorHIGH PERFORMANCE GREEN
    Display Height (mm)7.6
    Continuous Forward Current-Max (mA)30
    Pins / Leads10


    Report a problem
    Suggest a product