LED Bi-Color Green/Red 568nm/635nm 3-Pin T-1 3/4

$0.25 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Red and Green Bi-Color LED Lamp


Features:

  • 2 color operation: Red and Green
  • 3-lead package with one common cathode
  • Diffused, wide visibility range
  • T-1 3/4 package
  • Luminous Intensity: Green color: 4.2 mcd, Red color: 2.1 mcd
  • Forward current: 10mA


    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen/Red
    Lens Shape TypeCircular
    Viewing Angle (deg)65
    FamilyHLMP-4000
    High BrightnessNo
    Number of LEDs2
    Sub-CategoryRight Angle
    Lens AppearanceDiffused
    Lens Dimensions5.08mmx5.08mmx8.3mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color3V/2.6V
    Maximum Power Dissipation135mW
    TypeBi-Color
    Peak Reverse Voltage (V)5
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)100
    MountingThrough Hole
    Pin_Count3
    Supplier_PackageT-1 3/4
    Product Width6.1mm(Max)
    Product Height (mm)9.19
    Product Length6.1mm(Max)
    Product TypeLED


    Report a problem
    Suggest a product