Capacitor 1 uF 35 Volt 10% 4.5 X 7.1mm Radial 2.54mm Bulk

$0.35 ea


  • Part no.: 1572182
  • Manufacturer: AVX
  • Manufacturer no.: T350A105K035AT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.30
100+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage (VDC)35
Tolerance10%
Capacitance (pF)1000000
FamilyT350
ConstructionRadial
Size4.5mm X 7.1mm
PolarityPolar
Dissipation Factor3%
Leakage Current0.5uA
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Lead Pitch For Radial2.54mm
Seated Plane Height7.1mm(Max)
Product Height7.1mm(Max)
Product Diameter4.5mm(Max)
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product