null
AC Blower 115 Volt 100W 50Hz/60Hz 152CFM 62dB Flange Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$220.15
| # of Unit |
Price |
| 1+ |
$220.15 |
| 10+ |
$206.79 |
| 100+ |
$192.25 |
- Availability:Ship 5 Days ARO
| Specification |
Value |
| Family | G2E120 |
| Mounting | Flange Mount |
| Product Height | 7.48mm |
| Product Depth | 4.53mm |
| Product Length | 6.85mm |
| Product Type | Blowers and Fans |
| Category | AC Blower |
| Power Rating | 100W |
| Specification |
Value |
| Fan Rotation | Normal |
| Maximum Airflow | 152CFM |
| Noise Level | 62dB |
| Voltage Rating | 115V |
| Housing Material | Aluminum |
| Operating Frequency | 50Hz|60Hz |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.