Diode Transient Voltage Suppressor Dual Uni Directional 22 Volt 40W 3-Pin SOT-23 Tape and Reel

1590903

$0.053 ea


  • Part no.: 1590903
  • Manufacturer: Diodes Zetex
  • Manufacturer no.: MMBZ27VAL-7-F
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.053
15000+ $0.048
30000+ $0.043

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000
Electrostatic Discharge (ESD) Suppressor TVS 16k Volt Automotive 3-Pin SOT-23

Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23
ConfigurationDual
ESD ProtectionYes
Number of Elements per Chip2
Direction TypeUni-Directional
Maximum Clamping Voltage40V
Maximum Peak Pulse Current1A
Maximum Reverse Leakage Current0.05uA
Maximum Reverse Stand-off Voltage22V
Minimum Breakdown Voltage25.65V
Peak Pulse Power Dissipation40W
Test Current1mA
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
FamilyMMBZ27VAL
Product Width1.4mm(Max)
Product Height1mm(Max)
Product Length3.05mm(Max)
Product TypeTVS


Report a problem
Suggest a product