SHUNT,CURRENT,50AMP-50MV,
Image is representative only
| Jameco Part no. 162309 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | ST-50 |
| Catalog 132 , page 121 |
and BenchPro brands.
- Data Sheet (current) [82 KB ]
50mV/50mA CURRENT SHUNT
Can be used as a Math DMM to extend the current measuring range into 50A.
Features:
Report a problem
Suggest a product
Can be used as a Math DMM to extend the current measuring range into 50A.
Features:
- Range: 0-50DCA, 0-50ACA
- Output: 1 AC mV per 1 ACA / 1 DC mV per 1 DCA
- Accuracy: ± (0.8% +0.2mV)
- Size: 5.3" x 1.4" x 1.2"
- Weight: 53 grams
- Overload protection: 100A for 1 minute