Connector Unshrouded Header 24 Position 5mm Solder Straight Thru-Hole

$1.39 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
250+ $0.99

Request a Large Quantity Quote

Connector Unshrouded Header

Features

  • Terminal spacing:0.197 in/5.0mm
  • 1.3 x 1.3 mm

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts24
    Contact MaterialBrass
    Housing MaterialThermoplastic
    Body OrientationStraight
    TypeUnshrouded Header
    FamilyOSTOP
    Number of Rows1
    Maximum Current Rating15A
    Maximum Voltage Rating300V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch5mm
    Product Depth2.7mm
    Product Height9mm
    Product Length120mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product