Comparator Single Rail to Rail I/O ±6 Volt12 Volt 8-Pin MSOP

$4.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.55
10+ $4.15
100+ $3.79
Comparator Single to I/O ±6 Volt/12 Volt 8-Pin MSOP


IC,LT1713CMS8#PBF,SINGLE HIGH SPEED COMPARATOR

Report a problem
Suggest a product
Specification Value
FamilyLT1713
Manufacturer TypeUltra Fast Comparator
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.4V
Typical Single Supply Voltage3V|5V|9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.2V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Typical CMRR70dB
Typical PSRR80dB
Rail to RailRail to Rail Input/Output
Strobe CapabilityNo
Typical Voltage Gain69.54dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count8
Supplier PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeComparator


Report a problem
Suggest a product