Con Volt DC-DC Dual Output Non-In Volt In Volt Step Up/Step Down 10-Pin MSOP

$4.75 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.75
10+ $4.35
100+ $3.95
DC to DC Converter Dual Non-In Volt/In Volt/Step Up/Step Down 1.2 Volt to 15 Volt Automotive 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyLT1945
TypeNon-Inverting|Inverting|Step Up|Step Down
Output TypeAdjustable
Number of Outputs2
Line Regulation0.1%/V
Minimum Input Voltage1.2V
Maximum Input Voltage15V
Output Voltage1.23V to 36V|-34V(Max)
Maximum Output Current0.4A
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
Pin_Count10
Supplier PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product