Analog to Digital Converter Single Flash 40m SPS 8-Bit Parallel 20-Pin SSOP

1794658

$6.39 ea


  • Part no.: 1794658
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD9057BRSZ-40
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.39
10+ $5.85
100+ $5.35
Single Analog to Digital Converter Flash 40Msps 8-bit Parallel 20-Pin SSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageSSOP
ArchitectureFlash
Converter TypeVideo
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity2LSB
Digital Interface TypeParallel
Full Scale Error±8%FSR
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±0.5V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error2LSB
Typical Power Dissipation192mW
Maximum Power Dissipation260mW
Resolution8Bit
Sample and HoldYes
Sampling Rate40000KSPS
Signal to Noise Ratio46.5dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count20
FamilyAD9057
Product Width5.3mm
Product Height1.75mm
Product Length7.2mm
Product TypeADC


Report a problem
Suggest a product