Analog Multiplexer Single 8:1 ±22 Volt 20-Pin PLCC

1798026

$8.59 ea


  • Part no.: 1798026
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADG428BPZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $8.59
10+ $7.89
100+ $7.19
Analog Multiplexer Single 8:1 20-Pin PLCC


IC,ADG428BPZ,8/DUAL 4 CH.LATCH ED MUX.

Report a problem
Suggest a product
Specification Value
FamilyADG428
TypeAnalog Multiplexer
ConfigurationSingle 8:1
Multiplexer Architecture8:1
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Typical Single Supply Voltage5V|12V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
Typical Supply Current0.02mA/-0.000001mA@±15V
Maximum High Level Output Current30mA
Maximum On Resistance100Ohm@±15V
Maximum Power Dissipation800mW
Maximum Propagation Delay Bus to Bus250ns@±[email protected]
Propagation Delay Test Condition35pF
Maximum Supply Current0.1mA/-0.005mA@±15V
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count20
Supplier PackagePLCC
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Product Length9.04mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product