44-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)

1829128

$0.65 ea


  • Part no.: 1829128
  • Manufacturer: FCI
  • Manufacturer no.: 69802-144LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.65
25+ $0.58
50+ $0.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

44-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)

Specifications

  • Number of Positions: 44 Position
  • Termination Style: Solder Pad
  • Pitch: 1.27 mm
  • Contact Plating: Pure Tin
  • Case Style: PLCC
  • Contact Material: Copper Alloy
  • Current Rating: 1 A
  • Flammability Rating: UL 94 V-0
  • Housing Material: Polyphenylene Sulfide (PPS)
  • Mounting Style: SMD/SMT
  • Operating Temperature Range: -55°C to +125°C
  • Voltage Rating: 120 VAC/DC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product