24 Volt DC 120mm Axial Fan

1837435

$17.15 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $17.15
10+ $15.75
100+ $14.29

24 Volt DC 120mm Axial Fan

Specifications

  • Voltage: 24 VDC
  • Size (W x H x D): 120 mm X120 mm X 25.4 mm
  • Air flow: 82.67 CFM
  • Bearing type: Ball bearings
  • Current: 140 mA
  • Power: 3.36watts
  • Noise: 38.5 dBA

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product