Red Uni-Color LED 623nm 2-Pin T1-3/4 Tape and Reel

$0.35 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.35
50+ $0.29
100+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Red Uni-Color LED 623nm 2-Pin T1-3/4 Tape and Reel



Specifications

  • Illumination Color: Red
  • Wavelength: 623nm
  • Luminous Intensity: 7400mcd
  • Mounting Style: Through Hole
  • Forward Current: 20mA
  • Forward Voltage: 2V
  • LED Size: T1-3/4 (5mm)
  • Lens Dimensions: 5mm
  • Lens Shape: Dome
  • Lens Color: Water Clear
  • Operating Temperature: -40°C to 100°C
  • Viewing Angle: 30°

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $8.95 ea