LED Bi-Color Green/Red 560nm/630nm 3-Pin T-1 Bulk

1917380

$0.45 ea


  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $0.45
1000+ $0.38
2000+ $0.34

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
LED Bi-Color Green/Red 560nm/630nm 3-Pin T-1 Bulk


Red/Green Diffused

Report a problem
Suggest a product
Specification Value
ColorGreen/Red
Lens Shape TypeCircular
FamilyVRPG3312X
High BrightnessNo
Number of LEDs2
Sub-CategoryThrough Hole
LED MaterialGaP|GaAsP
Lens AppearanceColorless Diffused
Lens Dimensions3.1mmx3.1mmx3.3mm
CategoryStandard LED
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.5V
Maximum Power Dissipation75mW
TypeBi-Color
Peak Reverse Voltage (V)4
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageT-1
Product Width3.8mm
Product Height (mm)4.8
Product Length3.8mm
Product TypeLED


Report a problem
Suggest a product