75W Enclosed LED Power Supply with PFC Function

$40.00 ea


  • Part no.: 1918841
  • Manufacturer: Mean Well
  • Manufacturer no.: PLN-100-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $40.00
10+ $33.95

Request a Large Quantity Quote

75W Enclosed LED Power Supply with PFC Function



15 Volts @ 5 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.5A(115V) / 0.75A(230V)
  • Size: 3.0" x 2.6" x 3.6"
  • Weight: 0.7 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)5
    Maximum Output Power (W)75
    FamilyPLN-100
    Additional Output Voltages (VDC)12.8 to 15
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.9
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)85
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)50
    Length (inch)7.87
    Width (inch)2.78
    Height (inch)1.38
    Agency ApprovalsUL/CUL/TUV/CE
    ColorWhite
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product