null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

SRAM Chip Async Single 3 Volt 4M-Bit 512K x 8 55ns 32-Pin PDIP

AS6C4008-55PCN: ALLIANCE MEMORY View Larger Image
Image is representative only
ALLIANCE MEMORY
Jameco Part no. 1927617
Manufacturer ALLIANCE MEMORY
Manufacturer no. AS6C4008-55PCN
  RoHS compliant
Catalog 132 , page 8
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
100+ $4.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

BATTERY CHARGE CONTROLLER, 200 KHZ SWITCHING FREQ-MAX, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyAS6C4008
Maximum Random Access Time55ns
Number of I/O Lines8Bit
Number of Ports1
Timing TypeAsynchronous
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count32
Specification Value
Supplier_PackagePDIP
Product Width13.82mm
Product Height3.81mm
Product Length41.91mm
Product TypeSRAM Chip
Density4MBit
Address Bus Width19Bit
Number of Words512K
Number of Bits per Word8Bit
Data Rate ArchitectureSDR
Maximum Operating Current60mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.