null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Displays Segmented Panel 2DIGIT 14LED Red CA 16-Pin DIP

LTD-482P-YQ: LITE-ON
LITE-ON
Part no. 1955853
Manufacturer LITE-ON
Manufacturer no. LTD-482P-YQ
Catalog 103 , page 34
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
1000+ $0.89
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

OPTO,LED DISPLAY, 2DIGIT, BRIGHT RED, 0.4"H 697NM, 2.1V, 0.8MCD, CA, NO DP

Report a problem
Specification Value
FamilyLTD-482P-YQ
Intensity800ucd
Maximum Forward Current15mA
Peak Wavelength697nm
Digit Size0.4in
Maximum Forward Voltage2.6V
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Number of Digits2
Pattern GraphicsSegmented
Total Thickness7mm
Viewing Area Height10.21mm
Viewing Area Length5.85mm
TypePanel
Specification Value
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count16
Supplier_PackageDIP
Product Width15.9mm
ConfigurationCommon Anode
Product Height7mm
Product Length20.1mm
Product TypeLED Displays
Number of LEDs14
ColorRed
Dominant Wavelength657nm