Cell 1 Alkaline Manganese Dioxide 9V 2-Pin
| Jameco Part no. 198791 | |
|---|---|
| Manufacturer | DURACELL |
| Manufacturer no. | DURACELL PC1604 |
| Catalog 132 , page 118 |
- Data Sheet (current) [70 KB ]
9V DURACELL ALKALINE BATTERY
Features:
Report a problem
Suggest a product
Features:
- Voltage: 9V
- Rating: 500 mAh
- Chemistry: Alkaline Manganese Dioxide
- Maximum Operating Temperature: 54°C
- Minimum Operating Temperature: -20°C
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Volts (VDC) | 9 |
| Maximum Operating Temperature | 54°C |
| Minimum Operating Temperature | -20°C |
| Pin_Count | 2 |
| Product Height | 17.5mm(Max) |
| Product Length | 46.4mm(Max) |
| Product Weight | 45g |
| Product Width | 26.5mm(Max) |
| Shape | Rectangular |
| Voltage | 9V |
| Specification | Value |
|---|---|
| Mounting | Desktop |
| Number of Cells | 1 |
| Size | 9V |
| mAh | 500 |
| Family | MN1604 |
| Product Type | Batteries |
| Cell Size | 9V |
| Chemistry | Alkaline Manganese Dioxide |
Report a problem
Suggest a product