Resistor Thick Film Array 56 Ohm 5% ±200ppm °C Isolated 8-Pin 1206 Convex Surface Mount Paper Tape and Reel

$0.01 ea


  • Part no.: 2009800
  • Manufacturer: NIC Components
  • Manufacturer no.: NRSNA6I4J560TRF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.01
25000+ $0.009
50000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film Array 56 Ohm 5% ±200ppm/C Isolated Molded 8-Pin 1206(4 X 0603) Convex Surface Mount Paper

Report a problem
Suggest a product
Specification Value
Resistance Value56 Ohm
Power Rating per Resistor1/16W
Number of Resistors4
FamilyNRSN
TypeArray
Circuit DesignatorISOL
Number of Terminals8
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Terminal Pitch0.8mm
Termination StyleConvex
Tolerance5%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size1206
Case StyleMolded
Package/Case1206
Product Depth1.6mm
Product Height0.5mm
Product Length3.2mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product