Trans General Purpose BJT PNP 45 Volt 0.1A 6-Pin SC-88 Tape and Reel

$0.04 ea


  • Part no.: 2012208
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BC857BDW1T1G
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.04
15000+ $0.036
30000+ $0.032

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Transistor General Purpose BJT PNP 45 Volt 0.1A Automotive 6-Pin SC-88

100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageSC-88
TypePNP
CategoryBipolar Small Signal
ConfigurationDual
Maximum Power Dissipation380mW
Maximum Base Emitter Saturation Voltage0.7V(Typ)@[email protected], 0.9V(Typ)@[email protected]
Maximum Collector Base Voltage50V
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@100mA
Number of Elements per Chip2
Maximum Collector Emitter Voltage45V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@5V
Maximum Operating Frequency100MHz(Min)
Maximum DC Collector Current0.1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count6
FamilyBC857BDW1
Product Width1.25mm
Product Height0.9mm
Product Length2mm
Product TypeGP BJT


Report a problem
Suggest a product

Related products

$8.95 ea