null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Photocells, CDS

PHOTOCELL,400mW,350VPACK,8Kohm,MAX LITE,1Mohm MIN. DARK

CDS004-5003: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 202454
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CDS004-5003
Catalog 132 , page 38
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.79

# of Unit Price
1+ $1.79
10+ $1.59
100+ $1.45
500+ $1.19
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Cadmium Sulfur (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 350VDC
  • Maximum allowable power dissipation @ 25°C: 400mW
  • Resistance (Dark): 1MΩ
  • Resistance (Light): 12kΩ
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Allowable Power Disipation at 25C (mW)400
    Applied Voltage Peak at 25C (Volts)350
    Cell Resistance Max (K ohms)3000
    Cell Resistance Min (K ohms)8
    Height (inches)0.37
    Specification Value
    Lead Length (inch)1.44
    Lead Spacing (inch)0.3
    Width (inches)0.43


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.