Thermistor NTC K +/-10% 10k Ohm

$0.59 ea


  • Part no.: 207037
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NTC-103-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

Decrease resistance with increasing temperature with Jameco's selection of NTC Thermistors. These negative temperature coefficient thermistors are resistors with a negative temperature coefficient, and can be used as current-limiting devices & resistive temperature sensors. You'll solve a bunch of temperature sensing & circuit protection challenges with these handy devices.

Negative Temperature Coefficient (NTC) Thermistor


Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 10kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 4100
  • Temperature coefficient @ 25°C: -4.6%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C

Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring

For more about Transistors, click here.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$0.99 ea