null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> Controller Cards >> Serial-ATA

USB to SATA/IDE Combo Adapter

AS1200: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2075815
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AS1200
  RoHS compliant
Catalog 132 , page 153
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $44.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

USB 2.0 to SATA/IDE Combo Adapter

This USB 2.0 to SATA/IDE Combo Adapter allows users to use IDE or SATA (serial ATA) hard drives or both over USB 2.0 connection. Its advantage is that you can keep the existing IDE drive while at the same time move ahead to the new SATA technology, which provides a faster transfer speed of up to 150 Mbps. Both 3.5" IDE (using a converter) and 2.5" IDE are supported. Another great feature is that you can exchange data between SATA and IDE drives by attaching both drives at the same time. Any SATA or IDE drive can be conveniently turned into an external USB 2.0 storage device.

Function

Features:

  • Compliant with SATA 1.0a specification
  • Compliant with USB 2.0 specification
  • Compliant with USB Mass Storage Class Bulk-Only Transport specification
  • Dual-Head IDE connector (40Pin and 44Pin) plus one SATA connector support 2.5"/3.5"/5.25" IDE and SATA devices (a 2.5" to 3.5" IDE converter is required for 3.5" IDE drive)
  • Operates with one IDE and one SATA HDD simultaneously
  • External power supply provided
  • Supports Plug-and-Play
System Requirements:
  • IBM compatible Pentium-233 MHz or faster PC & MAC with USB support
  • Windows® 98SE/ME/2000/XP; Mac OS 8.6 and later
Specifications:

Item

Description

Serial ATA Interface

Compliant with Serial ATA 1.0a

Parallel ATA Interface

Ultra ATA/133 Parallel Interface

USB Interface

USB 2.0 specification and backward compatible with USB 1.1
Transfer speed: 1.5/12/480 Mbps

Connectors

SATA: 7-Pin Signal male Type Connector
IDE: IDE 44 pin female connector
(2.5" to 3.5" converter: IDE 44 male to 40 female)
USB: USB 2.0 Type A male connector
DC: Mini 4-pin power connector
DC IN: 2.1mm power plug jack

Power Source

Input: AC 100-240V
Output: 12V DC/2A

System Support

Windows: Windows 98SE/ME/2000/XP
Macintosh: Mac 8.6 or higher

Certificated

FCC, CE.


* Specification is subject to change without further notice.

Package Contents:

  • USB 2.0 to SATA/IDE Combo Adapter x 1
  • AC/DC Power Adapter x 1
  • AC Power Cord x 1
  • Serial ATA Cable x 1
  • 2.5" to 3.5" IDE Converter x 1
  • HDD Power Cable x 1