Resistor Metal Film 4.99k Ohm 1% 1/4 Watt ±100ppm °C Axial Through Hole Paper Tape and Reel

$0.25 ea


Pricing
# of units Price
1+ $0.25
10+ $0.05
100+ $0.04
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

Resistor Metal Film 4.99k Ohm 1% 1/4 Watt ±100ppm °C Axial Through Hole

Specifications

The MFR Series Metal Film Resistors are manufactured using vacuum sputtering system to deposit multiple layers of mixed metals alloy and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the endcaps. The resistors are coated with layers of blue color lacquer.

Report a problem
Suggest a product
Specification Value
Resistance Value4.99K Ohm
Power Rating1/4W
Tolerance1%
FamilyMFR
TechnologyMetal Film
Temperature Coefficient±100ppm/°C
Termination StyleAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingThrough Hole
PackagingPaper Tape and Reel
Case StyleConformal
Product Length6.3mm
Product Diameter2.4mm
Product TypeResistor


Report a problem
Suggest a product

Related products