null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC/DC POWER SUPPLY ENCLOSED LED SINGLE- OUTPUT 12 VOLT 5A 60W

ELN-60-12: MEAN WELL View Larger Image
Image is representative only
MEAN WELL
Jameco Part no. 2105308
Manufacturer MEAN WELL
Manufacturer no. ELN-60-12
  RoHS compliant
Catalog 132 , page 113
Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
5+ $23.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

60-Watt Single Output Class 2 Switching Power Supply

12 Volts @ 5 Amps

Features:
  • Universal AC input / Full range
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case with IP64 level
  • IP64 design for indoor or outdoor installations
  • Optional dimming function : 1~10VDC(D type) or PWM controlled(P type)
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)12
FamilyELN-60
Efficiency85%(Typ)
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
Number of Outputs1
Maximum Input Current1.2A(Typ)
Power Supply ColorWhite
Output Connector TypeStripped and Tinned
Product TypeAC to DC Power Supply
Output Current (A)5
Specification Value
StyleEnclosed
TypeAuto Switching
MFR Product FamilyELN-60
Total Power Output-Max (W)60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Size L (inch)7.1
Size w (inch)2.4
Size H (inch)1.4
Agency ApprovalsCAN/CSA/EN/IP/TUV/UL


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.