null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> More Products

Micro-SD Card Adapter

32312: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2110799
Manufacturer PARALLAX INC.
Manufacturer no. 32312
  RoHS compliant
web exclusive
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $15.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Micro-SD Card Adapter

The micro-SD Card Adapter allows you to easily connect a micro-SD Flash Memory Card to your Propeller chip or other microcontroller (not compatible with the BASIC Stamps). This adapter contains the components required for an SPI interface between the host microcontroller and a micro-SD memory card.

The micro-SD Card Adapter includes a card detect switch which allows you to detect when a memory card is physically present in the socket. It also includes mounting holes so you can install it in your application.

Features:

  • Contains all components necessary for interfacing with a microcontroller
  • Includes mounting holes for end use in application
  • Card detect switch allows detection of memory card insertion
  • SIP header makes breadboard use easy

    Application Ideas:

  • Add mass storage to an existing project
  • Datalogger

    Key Specifications:

  • Power requirements: 3.3 VDC
  • Communication: SPI
  • Dimensions: 1.11 x 1.00 x 0.47 in (28.22 x 25.4 x 11.9 mm)
  • Operating temp range: +32°F to +158°F (0°C to +70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.